Part Details for DCM181713H-701NHF by ITG Electronics Inc
Overview of DCM181713H-701NHF by ITG Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM181713H-701NHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-DCM181713H-701NHF-ND
|
DigiKey | 700uH, 27mOhm, 5Amp Max. DIP CMC Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$4.1700 / $6.0000 | Buy Now |
|
Onlinecomponents.com | Dual Common Mode Choke - 0.7mH @ 10kHz - 5A - DCR: 0.027 ohms RoHS: Compliant | 0 |
|
$1.0900 / $3.5800 | Buy Now |
Part Details for DCM181713H-701NHF
DCM181713H-701NHF CAD Models
DCM181713H-701NHF Part Data Attributes
|
DCM181713H-701NHF
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCM181713H-701NHF
ITG Electronics Inc
Common Mode Choke, 700uH, 30%, 2 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITG ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown |