Part Details for DCM17W5SNMBHFR163 by ITT Interconnect Solutions
Overview of DCM17W5SNMBHFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCM17W5SNMBHFR163
DCM17W5SNMBHFR163 CAD Models
DCM17W5SNMBHFR163 Part Data Attributes
|
DCM17W5SNMBHFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM17W5SNMBHFR163
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM17W5SNMBHFR163
This table gives cross-reference parts and alternative options found for DCM17W5SNMBHFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM17W5SNMBHFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMMD17X5SJ-A101 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM17W5SNMBHFR163 vs DCMMD17X5SJ-A101 |
L177TWC17W5SMP2SV4FRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM17W5SNMBHFR163 vs L177TWC17W5SMP2SV4FRM6 |
DCM-17P5S-1AGN-A190-A197-146 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCM17W5SNMBHFR163 vs DCM-17P5S-1AGN-A190-A197-146 |
L77TWC17W5SHCSVA514RM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM17W5SNMBHFR163 vs L77TWC17W5SHCSVA514RM6 |
CBM17W5F0000Z | D Subminiature Connector, 17 Contact(s), Female, Crimp/Solder Terminal, | Amphenol Positronic | DCM17W5SNMBHFR163 vs CBM17W5F0000Z |
DAMMY-17W5S | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM17W5SNMBHFR163 vs DAMMY-17W5S |
L77TWC17W5SMP3SVA514RM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM17W5SNMBHFR163 vs L77TWC17W5SMP3SVA514RM6 |
DEMM-17W5SB | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM17W5SNMBHFR163 vs DEMM-17W5SB |
DDM-17W5SE | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM17W5SNMBHFR163 vs DDM-17W5SE |
L177TWC17W5SHP2SV4RRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM17W5SNMBHFR163 vs L177TWC17W5SHP2SV4RRM6 |