Part Details for DCM102M20Y5UL6WJ5A0 by SHM
Overview of DCM102M20Y5UL6WJ5A0 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM102M20Y5UL6WJ5A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20% 1nF Y5U 500V PluginP5mm Through Hole Ceramic Capacitors ROHS | 806 |
|
$0.0072 / $0.0080 | Buy Now |