Part Details for DCM-8P8P-1A5N-K87-162 by ITT Interconnect Solutions
Overview of DCM-8P8P-1A5N-K87-162 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PCH1A5N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatible | |
HM2P08PCH1A5N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
UCC28056CDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller |
Part Details for DCM-8P8P-1A5N-K87-162
DCM-8P8P-1A5N-K87-162 CAD Models
DCM-8P8P-1A5N-K87-162 Part Data Attributes
|
DCM-8P8P-1A5N-K87-162
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-8P8P-1A5N-K87-162
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-8P8P-1A5N-K87-162
This table gives cross-reference parts and alternative options found for DCM-8P8P-1A5N-K87-162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-8P8P-1A5N-K87-162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMME-8W8PZ | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-8P8P-1A5N-K87-162 vs DAMME-8W8PZ |
L77TWC8W8PP2Y | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-8P8P-1A5N-K87-162 vs L77TWC8W8PP2Y |
L177TWC8W8PMP2SV3RRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-8P8P-1A5N-K87-162 vs L177TWC8W8PMP2SV3RRM6 |
L177TWC8W8PHP3SV3FRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-8P8P-1A5N-K87-162 vs L177TWC8W8PHP3SV3FRM6 |
L717TWC8W8PEP2V3FRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-8P8P-1A5N-K87-162 vs L717TWC8W8PEP2V3FRM6 |
DCM-8W8P-OL4-A191-K87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-8P8P-1A5N-K87-162 vs DCM-8W8P-OL4-A191-K87 |
DCM-8P8P-1ATN-A191-K87-146 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM-8P8P-1A5N-K87-162 vs DCM-8P8P-1ATN-A191-K87-146 |
DCMP8C8PVK87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-8P8P-1A5N-K87-162 vs DCMP8C8PVK87 |
DDM-8W8PBTI | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-8P8P-1A5N-K87-162 vs DDM-8W8PBTI |
DCMS8C8PVK127 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-8P8P-1A5N-K87-162 vs DCMS8C8PVK127 |