Part Details for DCM-37ST by ITT Interconnect Solutions
Overview of DCM-37ST by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SH7137-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for SH7137 | |
L77DCH37STRM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (.157in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, Flash Gold, 4-40 Standoff, With Boardlock | |
L77DC37ST | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for DCM-37ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-37ST
|
Avnet Americas | DCM-37ST - Bulk (Alt: DCM-37ST) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |