Part Details for DCM-37S by Cinch Connectivity Solutions
Results Overview of DCM-37S by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM-37S Information
DCM-37S by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28056CDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller | |
UCC28056CDBVT | Texas Instruments | 6-pin high performance CRM/DCM PFC controller | |
UCC28056BDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller |
Price & Stock for DCM-37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70039628
|
RS | D-Sub Receptacle, Solder Cup, Zinc Plated, Wire, 37, 2.7 Milliohms (Max.), 5 A | Cinch DCM-37S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5800 / $64.4800 | RFQ |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,SOLDER TERMINAL,HOLE .112-.124 (Also Known As: DCM37S) | 1 |
|
$21.4698 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,SOLDER TERMINAL,HOLE .112-.124 | 1 |
|
$21.4698 | Buy Now |
Part Details for DCM-37S
DCM-37S CAD Models
DCM-37S Part Data Attributes
|
DCM-37S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-37S
Cinch Connectivity Solutions
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.27 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.077 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DCM-37S
This table gives cross-reference parts and alternative options found for DCM-37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCM37PH | ITT Interconnect Solutions | $45.5938 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | DCM-37S vs DCM37PH |
DCM-17W5P | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug, | DCM-37S vs DCM-17W5P |
DCM-37P-H | ITT Interconnect Solutions | Check for Price | CONN DSUB PLUG 37POS PNL MNT SLD | DCM-37S vs DCM-37P-H |