There are no models available for this part yet.
Overview of DCM-37S-F179A by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28056CDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller | |
UCC28056CDBVT | Texas Instruments | 6-pin high performance CRM/DCM PFC controller | |
UCC28056BDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller |
Price & Stock for DCM-37S-F179A by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCM-37S-F179A
|
Avnet Americas | DCM-37S-F179A - Bulk (Alt: DCM-37S-F179A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9625 / $146.5200 | Buy Now | |
DISTI #
965-DCM-37S-F179A
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$115.9300 | Order Now | |
DISTI #
74744729
|
RS | D Sub,053514-1853 | ITT Cannon DCM-37S-F179A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$113.1400 | RFQ | |
DISTI #
ITADCM-37S-F179A
|
Heilind Electronics | D-SUB RECP 37C SKT | Americas - 6 in Stock |
|
$77.8894 / $85.4271 | Buy Now | |
DISTI #
ITTDCM-37S-F179A
|
Heilind Electronics | DCM-37S-F179A | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port | 0 |
|
$101.4200 / $285.1200 | Buy Now | ||
DISTI #
ITADCM-37S-F179A
|
Interstate Connecting Components | D-SUB RECP 37C SKT | 20 |
|
$77.8894 / $85.4271 | Buy Now | |
DISTI #
ITTDCM-37S-F179A
|
Interstate Connecting Components | DCM-37S-F179A | 0 |
|
Buy Now | ||
Master Electronics | Conn D-Subminiature SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port | 0 |
|
$101.4200 / $285.1200 | Buy Now |
CAD Models for DCM-37S-F179A by ITT Interconnect Solutions
Part Data Attributes for DCM-37S-F179A by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.235 inch
|
Body Length
|
2.729 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Terminal Length
|
0.53 inch
|
Terminal Pitch
|
2.7686 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DCM-37S-F179A
This table gives cross-reference parts and alternative options found for DCM-37S-F179A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-37S-F179A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9412030C337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37S-F179A vs 9412030C337 |
94115-524337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37S-F179A vs 94115-524337 |
9412000A137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37S-F179A vs 9412000A137 |
941205BB137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM-37S-F179A vs 941205BB137 |
9412010D137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM-37S-F179A vs 9412010D137 |
DCMM37SF179ANMB-K52 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM-37S-F179A vs DCMM37SF179ANMB-K52 |
94115-094337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124 | Amphenol FCi | DCM-37S-F179A vs 94115-094337 |
94115-314137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37S-F179A vs 94115-314137 |
9412050B337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM-37S-F179A vs 9412050B337 |
94115-594137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124 | Amphenol FCi | DCM-37S-F179A vs 94115-594137 |