Part Details for DCM-37S-E-F224 by ITT Interconnect Solutions
Overview of DCM-37S-E-F224 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KC355QD7LF224KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.22μF±10% | |
KR355QD7LF224KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.22μF±10% | |
KC355QD7LF224KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.22μF±10% |
Price & Stock for DCM-37S-E-F224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-37S-E-F224
|
Avnet Americas | - Bulk (Alt: DCM-37S-E-F224) Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1518 / $84.1358 | Buy Now |
DISTI #
965-DCM37SEF224
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$87.5200 | Order Now |
DISTI #
74745276
|
RS | D Sub,053515-1357 | ITT Cannon DCM-37S-E-F224 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$90.3700 | RFQ |
DISTI #
ITADCM-37S-E-F224
|
Heilind Electronics | D-SUB RECP 37C SKT | Americas - 2 in Stock |
|
$62.8691 | Buy Now |
DISTI #
ITTDCM-37S-E-F224
|
Heilind Electronics | DCM-37S-E-F224 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$81.0100 / $227.7400 | Buy Now | |
DISTI #
ITADCM-37S-E-F224
|
Interstate Connecting Components | D-SUB RECP 37C SKT | 6 |
|
$62.8691 | Buy Now |
DISTI #
ITTDCM-37S-E-F224
|
Interstate Connecting Components | DCM-37S-E-F224 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$81.0100 / $227.7400 | Buy Now |
Part Details for DCM-37S-E-F224
DCM-37S-E-F224 CAD Models
DCM-37S-E-F224 Part Data Attributes
|
DCM-37S-E-F224
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-37S-E-F224
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |