Part Details for DCM-37PT-K87 by ITT Interconnect Solutions
Overview of DCM-37PT-K87 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777DFC37PT | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 37 Pin, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock | |
L717DC37PT | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 37 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock | |
UCC28056CDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller |
Price & Stock for DCM-37PT-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-37PT-K87
|
Avnet Americas | DCM-37PT-K87 - Bulk (Alt: DCM-37PT-K87) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |