Part Details for DCM-37P-L-F225 by ITT Interconnect Solutions
Overview of DCM-37P-L-F225 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2258NLGK8 | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator | |
F2250EVBI | Renesas Electronics Corporation | Evaluation Board for the F2251 Voltage Variable RF Attenuator | |
F2255EVBI | Renesas Electronics Corporation | Evaluation Board for F2255 Voltage Variable RF Attenuator |
Price & Stock for DCM-37P-L-F225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-37P-L-F225
|
Avnet Americas | - Bulk (Alt: DCM-37P-L-F225) Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9875 / $124.3570 | Buy Now |
DISTI #
965-DCM37PLF225
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Compliant | 0 |
|
$92.9900 | Order Now |
DISTI #
74745284
|
RS | D Sub,053515-1376 | ITT Cannon DCM-37P-L-F225 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$96.0300 | RFQ |
DISTI #
ITADCM-37P-L-F225
|
Heilind Electronics | D-SUB Plug 37C PIN | Americas - 62 in Stock |
|
$26.9093 / $31.2495 | Buy Now |
DISTI #
ITTDCM-37P-L-F225
|
Heilind Electronics | DCM-37P-L-F225 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.0800 / $241.9900 | Buy Now |
DISTI #
ITADCM-37P-L-F225
|
Interstate Connecting Components | D-SUB Plug 37C PIN | 187 |
|
$26.9093 / $31.2495 | Buy Now |
DISTI #
ITTDCM-37P-L-F225
|
Interstate Connecting Components | DCM-37P-L-F225 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.0800 / $241.9900 | Buy Now |
Part Details for DCM-37P-L-F225
DCM-37P-L-F225 CAD Models
DCM-37P-L-F225 Part Data Attributes
|
DCM-37P-L-F225
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-37P-L-F225
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |