DCM-25P3P-1AJN-K87-146
ITT Interconnect Solutions
Description: D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,

Overview of DCM-25P3P-1AJN-K87-146 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD7541AJNZ Analog Devices CMOS MONOLITHIC IC
LTC7541AJN#PBF Analog Devices Imp Ind St&ard CMOS 12-B Mult

CAD Models for DCM-25P3P-1AJN-K87-146 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCM-25P3P-1AJN-K87-146 by ITT Interconnect Solutions

DCM-25P3P-1AJN-K87-146
ITT Interconnect Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
EMI/RFI SHIELDED
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. DCM-25P3P-1AJN-K87-146
    ITT Interconnect Solutions
    D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for DCM-25P3P-1AJN-K87-146

This table gives cross-reference parts and alternative options found for DCM-25P3P-1AJN-K87-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-25P3P-1AJN-K87-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMZ-25H3P-OL4-A191-K87 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DCM-25P3P-1AJN-K87-146 vs DCMZ-25H3P-OL4-A191-K87
CBC25W3M11-S D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Amphenol Positronic DCM-25P3P-1AJN-K87-146 vs CBC25W3M11-S
DCM25W3PNMBKFR163 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DCM-25P3P-1AJN-K87-146 vs DCM25W3PNMBKFR163
L177TWC25W3PMP2SVFMRM6 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DCM-25P3P-1AJN-K87-146 vs L177TWC25W3PMP2SVFMRM6
DCMV25W3P543NLF D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi DCM-25P3P-1AJN-K87-146 vs DCMV25W3P543NLF
DCM-25H3P-OL4-A190-K87 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DCM-25P3P-1AJN-K87-146 vs DCM-25H3P-OL4-A190-K87
DAM-25W3PHTI D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DCM-25P3P-1AJN-K87-146 vs DAM-25W3PHTI
CBC25W3M12-0-0 D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Amphenol Positronic DCM-25P3P-1AJN-K87-146 vs CBC25W3M12-0-0
DEMY-25W3P D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DCM-25P3P-1AJN-K87-146 vs DEMY-25W3P
DCMMD25C3PJ-A101 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DCM-25P3P-1AJN-K87-146 vs DCMMD25C3PJ-A101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM-25P3P-1AJN-K87-146 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM-25P3P-1AJN-K87-146 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DCM-25P3P-1AJN-K87-146 would you like to use for your alert(s)?
  • Please alert me when DCM-25P3P-1AJN-K87-146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCM-25P3P-1AJN-K87-146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM-25P3P-1AJN-K87-146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCM-25P3P-1AJN-K87-146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM-25P3P-1AJN-K87-146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM-25P3P-1AJN-K87-146 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: