Part Details for DCM-21WA4S-A197 by ITT Interconnect Solutions
Overview of DCM-21WA4S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCO21WA4SA00LF | Amphenol Communications Solutions | DSUB POWER STB 21WA4 PIN | |
DC21WA4SA00LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 21WA4 Socket. | |
DCM21WA4S400N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 21WA4 Socket, Wire wrap |
Price & Stock for DCM-21WA4S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1854-ND
|
DigiKey | CONN D-SUB RCPT 21POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
126 In Stock |
|
$13.5958 / $26.3000 | Buy Now |
DISTI #
DCM-21WA4S-A197
|
Avnet Americas | DCM-21WA4S-A197 - Bulk (Alt: DCM-21WA4S-A197) Min Qty: 126 Package Multiple: 42 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8250 / $21.4785 | Buy Now |
DISTI #
74744762
|
RS | D Sub,053514-1919 | ITT Cannon DCM-21WA4S-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5800 | RFQ |
DISTI #
ITTDCM-21WA4S-A197
|
Heilind Electronics | DCM-21WA4S-A197 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITADCM-21WA4S-A197
|
Heilind Electronics | D-SUB RECP 17#20 4#8 SKT | Americas - 0 in Stock |
|
$7.7722 / $9.0259 | Buy Now |
|
Onlinecomponents.com | Conn Combo D-Subminiature F 17Signal/4Cavity POS Solder Pot ST Thru-Hole 21 Terminal 1 Port RoHS: Compliant |
504 In Stock |
|
$10.3200 / $20.4400 | Buy Now |
DISTI #
ITTDCM-21WA4S-A197
|
Interstate Connecting Components | DCM-21WA4S-A197 | 0 |
|
Buy Now | |
DISTI #
ITADCM-21WA4S-A197
|
Interstate Connecting Components | D-SUB RECP 17#20 4#8 SKT | 0 |
|
$7.7722 / $9.0259 | Buy Now |
DISTI #
053514-1713
|
Avnet Abacus | Conn D-Subminiature SKT 4Power/17Signal POS Solder Cup ST Panel Mount 21 Terminal 1 Port (Alt: 053514-1713) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Combo D-Subminiature F 17Signal/4Cavity POS Solder Pot ST Thru-Hole 21 Terminal 1 Port RoHS: Compliant |
504 In Stock |
|
$10.3200 / $20.4400 | Buy Now |
Part Details for DCM-21WA4S-A197
DCM-21WA4S-A197 CAD Models
DCM-21WA4S-A197 Part Data Attributes
|
DCM-21WA4S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-21WA4S-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 21POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-21WA4S-A197
This table gives cross-reference parts and alternative options found for DCM-21WA4S-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-21WA4S-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMM-21WA4S | CONN D-SUB RCPT 21POS PNL MNT | ITT Interconnect Solutions | DCM-21WA4S-A197 vs DCMM-21WA4S |