Part Details for DCM-115366-2518-CDRI-11002 by C&K
Overview of DCM-115366-2518-CDRI-11002 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2518PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2518PC. Buy from authorized manufacturer Rochester Electronics. | |
25LS2518FM/B | Rochester Electronics LLC | Replacement for AMD part number AM25LS2518FMB. Buy from authorized manufacturer Rochester Electronics. | |
LPS6225-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for DCM-115366-2518-CDRI-11002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$540.9900 / $573.3000 | Buy Now |
DISTI #
000000000007243502
|
Sager | CONNECTORS_EF, C115366-2518C Min Qty: 1 | 0 |
|
$542.7200 / $581.4900 | Buy Now |