Part Details for DCL12S0A0S20NFA by Delta Electronics Inc
Overview of DCL12S0A0S20NFA by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DCL12S0A0S20NFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1632-1-ND
|
DigiKey | DC DC CONVERTER 0.69-5V 100W Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$15.5540 / $18.3800 | Buy Now |
DISTI #
SMC-DCL12S0A0S20NFA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 369 |
|
RFQ |
Part Details for DCL12S0A0S20NFA
DCL12S0A0S20NFA CAD Models
DCL12S0A0S20NFA Part Data Attributes:
|
DCL12S0A0S20NFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCL12S0A0S20NFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SMD-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-B11 | |
Length | 33.02 mm | |
Line Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 65 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.69 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | OUTPUT OVER CURRENT | |
Seated Height-Max | 9.1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Terminal Form | BUTT | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.002 s | |
Width | 13.46 mm |