Part Details for DCK37S-F179A by ITT Interconnect Solutions
Overview of DCK37S-F179A by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole | |
L717DB25PF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 25 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole | |
L717DFD50PF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 50 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for DCK37S-F179A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DCK37SF179A
|
Mouser Electronics | Circular MIL Spec Connector DSUB 37F WW3 K GF ZINC | 0 |
|
$75.4500 / $93.6300 | Order Now |
DISTI #
28873826
|
Verical | Conn D-Sub 37 POS Wire Wrap Thru-Hole Min Qty: 1 Package Multiple: 1 | Americas - 306 |
|
$48.4272 / $67.3376 | Buy Now |
DISTI #
26709878
|
Verical | Conn D-Sub 37 POS Wire Wrap Thru-Hole Min Qty: 1 Package Multiple: 1 | Americas - 247 |
|
$41.0300 / $47.8500 | Buy Now |
DISTI #
DCK37S-F179A
|
PEI Genesis | DSUB 37F WW3 K GF ZINC Min Qty: 1 | 477 |
|
$38.6600 / $48.3200 | Buy Now |