Part Details for DCK.91.070.6LRC by LEMO connectors
Overview of DCK.91.070.6LRC by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCK.91.070.6LRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-DCK.91.070.6LRC-ND
|
DigiKey | TOOL RETEN TEST .7MM CRIMP PIN Min Qty: 1 Lead time: 18 Weeks Container: Box |
7 In Stock |
|
$280.0456 / $325.8900 | Buy Now |
DISTI #
736-DCK.91.070.6LRC
|
Mouser Electronics | Other Tools RETENTION TOOL MALE 6N TEST FORCE RoHS: Compliant | 0 |
|
$285.6900 / $316.2900 | Order Now |
DISTI #
000000000006337327
|
Sager | Other Tools RETENTION TOOL MALE 6N TEST FORCE Min Qty: 1 | 0 |
|
$294.6000 | Buy Now |