-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Jackpost Item, Steel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5837
|
Newark | D Sub Jack Screw, 7.4Mm, 4-40 Unc-2A, Product Range:Dura-Con Series, Screw Length:7.4Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A Rohs Compliant: Yes |Cinch Connectivity Solutions DCJP100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$16.4700 | Buy Now |
DISTI #
116-DCJP100-ND
|
DigiKey | DC JACKPOST #4-40 Min Qty: 1 Lead time: 22 Weeks Container: Bag |
81 In Stock |
|
$9.9000 / $20.3800 | Buy Now |
DISTI #
538-DCJP100
|
Mouser Electronics | D-Sub Tools & Hardware DC Jackpost #4-40 RoHS: Compliant | 100 |
|
$10.4700 / $20.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3800 / $16.3800 | Buy Now |
DISTI #
CIMDCJP100
|
Interstate Connecting Components | HARDWARE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCJP100
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCJP100
Cinch Connectivity Solutions
Connector Accessory, Jackpost Item, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Assembly Item Name | JACKPOST ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |