Part Details for DCJ065-15-A-K1-K by GCT Semiconductor Inc
Overview of DCJ065-15-A-K1-K by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for DCJ065-15-A-K1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6643
|
Newark | Dc Power Jack, 2.5A, 16Vdc, Black, Gender:Jack, Current Rating:2.5A, Pin Diameter:0.65Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Voltage Rating:16V Rohs Compliant: Yes |Gct DCJ065-15-A-K1-K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now |
DISTI #
2073-DCJ065-15-A-K1-K-ND
|
DigiKey | DC POWER JACK, THRU HOLE, HORIZO Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
882 In Stock |
|
$0.4743 / $1.1600 | Buy Now |
DISTI #
DCJ065-15-A-K1-K
|
TME | Connector: DC supply, socket, male, 2.8/0.65mm, on PCBs, THT, 2.5A Min Qty: 1 | 977 |
|
$0.5620 / $0.8430 | Buy Now |