Part Details for DCIS 20-7-15 S-A367 by TE Connectivity
Overview of DCIS 20-7-15 S-A367 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCIS 20-7-15 S-A367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000109516
|
Avnet Americas | Connector Subminiature Circular Plug 19 Position Socket Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: ZPF000000000109516) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2,560.6826 / $3,081.4995 | Buy Now |
DISTI #
DCHDCIS 20-7-15 S-A367
|
Heilind Electronics | DCIS 20-7-15 S-A367 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDCIS 20-7-15 S-A367
|
Interstate Connecting Components | DCIS 20-7-15 S-A367 | 0 |
|
Buy Now |