Part Details for DCIH 21-37-30 P-T1 by TE Connectivity
Overview of DCIH 21-37-30 P-T1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for DCIH 21-37-30 P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DCIH21-37-30P-T1-ND
|
DigiKey | DCIH 21-37-30 P-T1 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,130.5625 | Buy Now |
DISTI #
ZPF000000000014484
|
Avnet Americas | Connector Miniature Circular Hermetic Receptacle 24 Position Pin Solder Straight Flange Mount 24 Terminal 1 Port - Bulk (Alt: ZPF000000000014484) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2,846.0570 / $3,317.1440 | Buy Now |
DISTI #
DCHDCIH 21-37-30 P-T1
|
Heilind Electronics | DCIH 21-37-30 P-T1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDCIH 21-37-30 P-T1
|
Interstate Connecting Components | DCIH 21-37-30 P-T1 | 0 |
|
Buy Now |