Part Details for DCIE 21-37 A301 by TE Connectivity
Overview of DCIE 21-37 A301 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
G846A30120T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Right Angle SMT,2x15Pin,15u\\ Gold,NY9T,Latch Type,Color-Black | |
G846A301100T7HR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch, Rightangle Surfacemount, 2x15Pin, G/F, NY4T, Latch Type, Color-Natural, Halogen Free |
Price & Stock for DCIE 21-37 A301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DCIE21-37A301-ND
|
DigiKey | DCIE 21-37 A301 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$390.4750 | Buy Now |
DISTI #
ZPF000000000114729
|
Avnet Americas | Dust Cap For Use With DCI21 Series 37 Shell Size Receptacle Immerseable Circular Connectors Stainless Steel - Bulk (Alt: ZPF000000000114729) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$354.9886 / $413.7473 | Buy Now |
DISTI #
DCHDCIE 21-37 A301
|
Heilind Electronics | DCIE 21-37 A301 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDCIE 21-37 A301
|
Interstate Connecting Components | DCIE 21-37 A301 | 0 |
|
Buy Now |