Part Details for DCHPR26400E200KS0F by Wima
Overview of DCHPR26400E200KS0F by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCHPR26400E200KS0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DCP6-400/1300/10
|
Mouser Electronics | Film Capacitors 400uF 1300 Volts 10% Female 85x210 RoHS: Compliant | 0 |
|
$66.2200 / $81.5100 | Order Now |
Part Details for DCHPR26400E200KS0F
DCHPR26400E200KS0F CAD Models
DCHPR26400E200KS0F Part Data Attributes
|
DCHPR26400E200KS0F
Wima
Buy Now
Datasheet
|
Compare Parts:
DCHPR26400E200KS0F
Wima
Film Capacitor, Polypropylene, 1300V, 400uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 400 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 210 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 32 mm | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for DCHPR26400E200KS0F
This table gives cross-reference parts and alternative options found for DCHPR26400E200KS0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCHPR26400E200KS0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCHPR26400E200KS0M | Wima | Check for Price | Film Capacitor, Polypropylene, 1300V, 400uF | DCHPR26400E200KS0F vs DCHPR26400E200KS0M |