There are no models available for this part yet.
Overview of DCHM21S6N6-36.0FN-HT1 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCHM21S6N6-36.0FN-HT1 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC6784
|
Newark | Micro-D Cable, 21P Rcpt-Free End, 36", Connector Type A:Micro D 21 Position Receptacle, Connector Type B:Free End, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Cinch Connectivity Solutions DCHM21S6N6-36.0FN-HT1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.4000 | Buy Now | |
DISTI #
DCHM21S6N6-36.0FN-HT1-ND
|
DigiKey | CABLE ASSY D - MICD 21P 914.4MM Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.4716 | Buy Now | |
DISTI #
538-DCHM21S6N636FNHT
|
Mouser Electronics | D-Sub Micro-D Connectors SKT CONNECTOR 21 POS HI-TEMP 175C RoHS: Compliant | 0 |
|
$134.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.3900 / $351.6900 | Buy Now | ||
DISTI #
CIMDCHM21S6N6-36.0FN-HT1
|
Interstate Connecting Components | HIGH TEMP | 0 |
|
Buy Now |