Part Details for DCHBW200-24S3.3TF by Wall Industries Inc
Overview of DCHBW200-24S3.3TF by Wall Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024S35J | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
70P24S35BYI8 | Renesas Electronics Corporation | 1.8V 4K X 16 ASYNC | |
7024S35FB | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for DCHBW200-24S3.3TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHBW20024S33TF
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for DCHBW200-24S3.3TF
DCHBW200-24S3.3TF CAD Models
DCHBW200-24S3.3TF Part Data Attributes
|
DCHBW200-24S3.3TF
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DCHBW200-24S3.3TF
Wall Industries Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALL INDUSTRIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 12.04 | |
Candidate List Date | 2017-01-12 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |