Part Details for DCH37P201 by ITT Interconnect Solutions
Overview of DCH37P201 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DCH37P201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6498
|
Newark | Hermetics |Itt Cannon DCH37P201 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,517.2900 / $1,552.8500 | Buy Now |
DISTI #
DCH37P201
|
Avnet Americas | DCH37P201 - Bulk (Alt: DCH37P201) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1,027.0000 / $2,192.9530 | Buy Now |
DISTI #
965-DCH37P201
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,625.9000 | Order Now |
DISTI #
ITTDCH37P201
|
Heilind Electronics | DCH37P201 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,482.6600 / $3,937.1600 | Buy Now |
DISTI #
ITTDCH37P201
|
Interstate Connecting Components | DCH37P201 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,482.6600 / $3,937.1600 | Buy Now |
Part Details for DCH37P201
DCH37P201 CAD Models
DCH37P201 Part Data Attributes
|
DCH37P201
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCH37P201
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, POLARIZED | |
Body Breadth | 0.498 inch | |
Body Depth | 0.139 inch | |
Body Length | 2.733 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |