Part Details for DCH221K22YP N6FL5A0 by SHM
Overview of DCH221K22YP N6FL5A0 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCH221K22YP N6FL5A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 220pF YP 1kV PluginP5mm Through Hole Ceramic Capacitors ROHS | 730 |
|
$0.0135 / $0.0278 | Buy Now |