Part Details for DCH010512D by Texas Instruments
Results Overview of DCH010512D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCH010512D Information
DCH010512D by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010512DN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 5-SIP MODULE -40 to 85 |
Part Details for DCH010512D
DCH010512D CAD Models
Resources and Additional Insights for DCH010512D
Reference Designs related to DCH010512D
-
PMP7767 15V – 50V 输入转换为 12V、5A,非同步降压
其为非同步降压控制器。其采用恒准时 (COT) 器件,即 LM5085。该电路采用具有极低 ESR 的陶瓷输出电容器。因此,纹波是由电感器的 DCR 产生的。所以,纹波电压叠加在反馈电压上。
-
Industrial Servo Drive and AC Inverter Drive Reference Design
The DesignDRIVE Development Kit is a reference design for a complete industrial drive directly connecting to a three phase ACI or PMSM motor. Many drive topologies can be created from the combined control: power and communications technologies included on this single platform. Includes multiple position sensor interfaces: diverse current sensing techniques: hot-side partitioning options and expansion for safety and industrial Ethernet.