Part Details for DCH-08-12.0-T-PF-1-1-T by Samtec Inc
Results Overview of DCH-08-12.0-T-PF-1-1-T by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCH-08-12.0-T-PF-1-1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH-08-12.0-T-PF-1-1-T
|
Avnet Americas | 2.00 mm High-Speed Press-Fit Twinax Cable Ass - Bulk (Alt: DCH-08-12.0-T-PF-1-1-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DCH-08-12.0-T-PF-1-1-T
DCH-08-12.0-T-PF-1-1-T CAD Models
DCH-08-12.0-T-PF-1-1-T Part Data Attributes
|
DCH-08-12.0-T-PF-1-1-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DCH-08-12.0-T-PF-1-1-T
Samtec Inc
Cable Assembly, 16 Conductor(s), 30AWG, 230V, Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | ALLOY | |
Connector Side1 | DCH | |
Connector Side2 | DCH | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 230 V | |
Resistance | 0.387 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |