There are no models available for this part yet.
Overview of DCG222M39Y5UU6JK7A0 by SHM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCG222M39Y5UU6JK7A0 by SHM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20% 2.2nF Y5U 4kV PluginP7.5mm Through Hole Ceramic Capacitors ROHS | 7 |
|
$0.0518 / $0.1030 | Buy Now |