Part Details for DCF610S2 by Dewalt
Overview of DCF610S2 by Dewalt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCF610S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1083
|
Newark | 12 Volt Max 1/4" Compact Screwdriver Kit, Battery Voltage:12V, Chuck Size:43104", Torque Max:-, Battery Capacity:-, Kit Contents:Dcf610 1/4" Screwdriver, 2V Max Lithium Ion Battery Packs, Fast Charger, Belt Hook, Contractor Bag Rohs Compliant: Na |Dewalt DCF610S2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$119.1600 | Buy Now |