There are no models available for this part yet.
Overview of DCF37S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DCF37SOL2 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, Flash Gold, Float Mount, Without Standoff&Boardlock | |
L177DCF37S | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Soldercup, 37 Socket, Bright Tin Shell, 0.38m (15 in) Gold, Float Mount | |
L77DCF37S | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Solder Cup, 37 Position Receptacle, Bright Tin Shell, Flash Gold, Float Mount |
Price & Stock for DCF37S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDCF37S-ND
|
DigiKey | CONN D-SUB RCPT 37POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
695-DCF37S
|
Mouser Electronics | Circular MIL Spec Connector DSUB 37F SOD F GF ZINC | 0 |
|
$28.4700 / $38.4400 | Order Now | |
DISTI #
DCF37S
|
PEI Genesis | DSUB 37F SOD F GF ZINC Min Qty: 1 | 1022 |
|
$16.7500 / $20.9300 | Buy Now |