Part Details for DCF10WH-X by Panduit Corp
Overview of DCF10WH-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCF10WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3757
|
Newark | Drop Ceiling/Entrance End Fitting, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:White, External Length:57.1Mm, External Width:57.15Mm, External Height:23.114Mm, Product Range:-, Colour:White Rohs Compliant: Yes |Panduit DCF10WH-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.6600 / $3.2200 | Buy Now |
DISTI #
298-12226-ND
|
DigiKey | FITTING LD/LDP/CD PWR DROP CEIL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
73 In Stock |
|
$2.4422 / $2.9100 | Buy Now |
DISTI #
DCF10WH-X
|
Avnet Americas | Cable Accessories Entrance End Fitting Acrylonitrile Butadiene Styrene White - Bulk (Alt: DCF10WH-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
644-DCF10WH-X
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low VLT Drop Ceiling / Entrance RoHS: Compliant | 7 |
|
$2.3000 / $2.7800 | Buy Now |
DISTI #
70326752
|
RS | Drop ceiling/entrance end fitting for use with LD10 raceway, White, ABS, 2.25"L | Panduit DCF10WH-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$1.4940 | Buy Now |
DISTI #
PANDCF10WH-X
|
Heilind Electronics | LD10 LOW VOLTAGE DROP CEI / ENTRANCE | Americas - 0 in Stock |
|
$2.4375 / $3.1200 | Buy Now |
|
Onlinecomponents.com | Drop ceiling/entrance end fitting for use with LD10 raceway, White, ABS, Length 2.25 in. RoHS: Compliant |
41 In Stock 3600 Factory Stock |
|
$2.5000 / $3.2100 | Buy Now |
|
NAC | LD10 LOWVOLTAGE DROP CEILING RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000000621521
|
Sager | Wire Ducting & Raceways LD10 Low VLT Drop Ceiling / Entrance Min Qty: 50 | 0 |
|
$1.9300 / $2.5200 | Buy Now |
|
Master Electronics | Drop ceiling/entrance end fitting for use with LD10 raceway, White, ABS, Length 2.25 in. RoHS: Compliant |
41 In Stock 3600 Factory Stock |
|
$2.5000 / $3.2100 | Buy Now |
Part Details for DCF10WH-X
DCF10WH-X CAD Models
DCF10WH-X Part Data Attributes:
|
DCF10WH-X
Panduit Corp
Buy Now
|
Compare Parts:
DCF10WH-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |