Part Details for DCEFXEI-X by Panduit Corp
Overview of DCEFXEI-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCEFXEI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F1035
|
Newark | Raceway Fitting, Pvc, Ivory, 74.4Mm, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Ivory, External Length:104.2Mm, External Width:53.8Mm, External Height:74.4Mm, Product Range:Pan-Way Series, Body Material:Pvcrohs Compliant: Yes |Panduit DCEFXEI-X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2700 | Buy Now |
DISTI #
DCEFXEI-X-ND
|
DigiKey | FITTING LD/LDP/CD PWR DROP IVORY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$9.2834 / $11.0800 | Buy Now |
DISTI #
DCEFXEI-X
|
Avnet Americas | Cable Accessories Drop Ceiling/Entrance End Fitting Polyvinyl Chloride Ivory - Bulk (Alt: DCEFXEI-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$9.4900 | Buy Now |
DISTI #
644-DCEFXEI-X
|
Mouser Electronics | Wire Ducting & Raceways Drop Ceiling/Entr End PWR Rated/ 1 RoHS: Compliant | 0 |
|
$9.5800 / $10.9600 | Order Now |
DISTI #
PANDCEFXEI-X
|
Heilind Electronics | Drop Ceiling/Entrance End 1 Power Rated/ | Americas - 0 in Stock |
|
$9.2656 / $11.8600 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Drop Ceiling/Entrance End Fitting Polyvinyl Chloride Ivory RoHS: Compliant | 7 Factory Stock |
|
$9.4900 / $12.1800 | Buy Now |
DISTI #
000000000000621511
|
Sager | Wire Ducting & Raceways Drop Ceiling/Entr End PWR Rated/ 1 Min Qty: 10 | 0 |
|
$7.3200 / $9.5600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Cable Accessories Drop Ceiling/Entrance End Fitting Polyvinyl Chloride Ivory RoHS: Compliant | 7 Factory Stock |
|
$9.4900 / $12.1800 | Buy Now |
Part Details for DCEFXEI-X
DCEFXEI-X CAD Models
DCEFXEI-X Part Data Attributes
|
DCEFXEI-X
Panduit Corp
Buy Now
|
Compare Parts:
DCEFXEI-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |