Part Details for DCE10I-2451-SSMB by TE Connectivity
Overview of DCE10I-2451-SSMB by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1245-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1245-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1245-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for DCE10I-2451-SSMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCE10I-2451-SSMB-ND
|
DigiKey | RF ANT 2.4GHZ/5GHZ PANEL CAB 8" Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003702046
|
Sager | TE Connectivity | 0 |
|
Buy Now |
Part Details for DCE10I-2451-SSMB
DCE10I-2451-SSMB CAD Models
DCE10I-2451-SSMB Part Data Attributes
|
DCE10I-2451-SSMB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DCE10I-2451-SSMB
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |