Part Details for DCE0133V2PBRC by Murata Power Solutions
Overview of DCE0133V2PBRC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DCE0133V2PBRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3521
|
Newark | Tray |Murata Power Solutions DCE0133V2PBRC RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4100 / $86.4800 | Buy Now |
DISTI #
DCE0133V2PBRC-ND
|
DigiKey | DC DC CONVERTER 12V 396W Min Qty: 42 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$73.7471 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$65.6800 | Buy Now |
DISTI #
000000000006088836
|
Sager | Isolated DC/DC Converters - Through Hole 12Vout @ 33A, No Sense/Trim & No PMBus, Pos. Logic, PIH/Reflow Processable, baseplate Min Qty: 1 | 0 |
|
$62.1200 / $69.6500 | Buy Now |
Part Details for DCE0133V2PBRC
DCE0133V2PBRC CAD Models
DCE0133V2PBRC Part Data Attributes
|
DCE0133V2PBRC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DCE0133V2PBRC
Murata Power Solutions
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-20 | |
Samacsys Manufacturer | Murata Electronics |