Part Details for DCE.91.090.BVC by LEMO connectors
Results Overview of DCE.91.090.BVC by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCE.91.090.BVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1262-ND
|
DigiKey | TOOL POSITIONER FOR CRIMP PIN Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$103.3492 / $120.2900 | Buy Now |
DISTI #
736-DCE91090BVC
|
Mouser Electronics | Crimpers / Crimping Tools B-SERIES MALE POSTNR 0B & 0K 0.9mm CRIMP RoHS: Compliant | 20 |
|
$101.4900 / $118.9400 | Buy Now |
DISTI #
LEMDCE.91.090.BVC
|
Heilind Electronics | Male positioner for 0B and 0K 0.9mm crimp contacts | Americas - 1 in Stock |
|
$125.3333 / $152.0000 | Buy Now |
DISTI #
000000000002396461
|
Sager | Crimpers / Crimping Tools B-SERIES MALE POSTNR 0B & 0K 0.9mm CRIMP Min Qty: 1 | 0 |
|
$110.8400 | Buy Now |
Part Details for DCE.91.090.BVC
DCE.91.090.BVC CAD Models
DCE.91.090.BVC Part Data Attributes
|
DCE.91.090.BVC
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
DCE.91.090.BVC
LEMO connectors
Tool And Machinery,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LEMO | |
Connector Support Type | TOOL AND MACHINERY |