Part Details for DCE-37S-0L4-A190-A197 by ITT Interconnect Solutions
Overview of DCE-37S-0L4-A190-A197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DCE-37S-0L4-A190-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCE-37S-0L4-A190-A
|
Avnet Americas | - Bulk (Alt: DCE-37S-0L4-A190-A) Min Qty: 126 Package Multiple: 42 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1250 / $31.9125 | Buy Now |
DISTI #
74746348
|
RS | D Sub,121073-2423 D | ITT Cannon DCE-37S-0L4-A190-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6500 | RFQ |
DISTI #
ITTDCE-37S-0L4-A190-A197
|
Heilind Electronics | DCE-37S-0L4-A190-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3000 / $44.1500 | Buy Now |
DISTI #
ITTDCE-37S-0L4-A190-A197
|
Interstate Connecting Components | DCE-37S-0L4-A190-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.3000 / $44.1500 | Buy Now |