-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0123
|
Newark | Micro D-Sub Conn, Plug, 51Pos, Panel, No. Of Contacts:51Contacts, Gender:Plug, Product Range:Dura-Con Series, Contact Termination Type:Wire Lead, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Cinch Connectivity Solutions DCDH-51P4C40.5BN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.4800 / $875.0900 | Buy Now |
DISTI #
52AC4142
|
Newark | Micro D-Sub Conn, Plug, 51Pos, Panel, No. Of Contacts:51Contacts, Gender:Plug, Product Range:Dura-Con Series, Contact Termination Type:Wire Wrap, Connector Mounting:Cable Mount, Panel Mount, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Cinch Connectivity Solutions DCDH-51P4C40.5BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.3300 / $203.8300 | Buy Now |
DISTI #
116-1079-ND
|
DigiKey | CONN MICRO-D PLUG 51POS PNL MNT Min Qty: 1 Lead time: 28 Weeks Container: - |
20 In Stock |
|
$372.8616 / $417.3800 | Buy Now |
DISTI #
538-DCDH-51P4C40.5BN
|
Mouser Electronics | D-Sub Micro-D Connectors 51way Plug 0.5inch 24AWG Sld wire tail RoHS: Compliant | 18 |
|
$386.3400 / $416.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$485.0200 / $1,233.6900 | Buy Now | |
DISTI #
CIMDCDH-51P4C40.5BN
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy