DCDH-31SSBN

Overview of DCDH-31SSBN by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DCDH-31SSBN by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 46AC0116
Newark Micro D-Sub Conn, Rcpt, 31Pos, Panel, No. Of Contacts:31Contacts, Gender:Receptacle, Product Range:Dura-Con Series, Contact Termination Type:Solder, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Cinch Connectivity Solutions DCDH-31SSBN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # DCDH-31SSBN-ND
DigiKey CONN MICRO-D RCPT 31POS PNL MNT Min Qty: 50 Lead time: 28 Weeks Container: - Temporarily Out of Stock
  • 50 $208.4802
$208.4802 Buy Now
DISTI # 538-DCDH-31SSBN
Mouser Electronics D-Sub Micro-D Connectors 31way Socket Solder Cup RoHS: Compliant 0
  • 50 $217.8500
$217.8500 Order Now

CAD Models for DCDH-31SSBN by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DCDH-31SSBN by Cinch Connectivity Solutions

DCDH-31SSBN
Cinch Connectivity Solutions
-
-
Samacsys Manufacturer
Cinch Connectivity Solutions
Want to compare parts?
  1. DCDH-31SSBN
    Cinch Connectivity Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCDH-31SSBN by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCDH-31SSBN by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of DCDH-31SSBN would you like to use for your alert(s)?
  • Please alert me when DCDH-31SSBN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCDH-31SSBN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCDH-31SSBN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCDH-31SSBN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCDH-31SSBN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCDH-31SSBN by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: