Part Details for DCD36-28MM-7/8''-A by Ruland Manufacturing Co Inc
Overview of DCD36-28MM-7/8''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD36-28MM-7/8''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72348882
|
RS | Double Disc Coupling, Clamp Style, 28mm X 0.875" Bores, 2.250" OD, 3.080" L | Ruland Manufacturing DCD36-28MM-7/8''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$372.7700 | RFQ |