Part Details for DCD32-24MM-5/8''-A by Ruland Manufacturing Co Inc
Results Overview of DCD32-24MM-5/8''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3224MM-ADJ/NOPB | Texas Instruments | 615kHz/1.25MHz Step-up PWM DC/DC Converter 8-VSSOP -40 to 125 | |
LM3224MMX-ADJ/NOPB | Texas Instruments | 615kHz/1.25MHz Step-up PWM DC/DC Converter 8-VSSOP | |
LM4924MM/NOPB | Texas Instruments | 2 Cell Battery, 40mW Per Ch OCL Stereo Headphone Audio Amp 10-VSSOP -40 to 85 |
Price & Stock for DCD32-24MM-5/8''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72348765
|
RS | Double Disc Coupling, Clamp Style, 24mm X 0.625" Bores, 2.000" OD, 2.519" L | Ruland Manufacturing D... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.0800 | RFQ |