Part Details for DCD26-3/4"-11MM-A by Ruland Manufacturing Co Inc
Overview of DCD26-3/4"-11MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12401981E412A | Amphenol Communications Solutions | USB3.2 GEN1 Plug, L= 11mm | |
10081497-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position. | |
10081497-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position Lead Free. |
Price & Stock for DCD26-3/4"-11MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCD26-3/4"-11MM-A-ND
|
DigiKey | 3/4" X 11 MM DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$245.2300 | Buy Now |