There are no models available for this part yet.
Overview of DCD26-1/2-10MM-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RNA52A10MMEL-E | Renesas Electronics Corporation | Application Specified Reset IC | |
R5F10MMGDFB#50 | Renesas Electronics Corporation | Low Power Microcontrollers with 24-bit ΔΣ A/D Converter, RTC Backup and High-accuracy Oscillator Ideal for Electricity Meter Market | |
R5F10MMEDFB#30 | Renesas Electronics Corporation | Low Power Microcontrollers with 24-bit ΔΣ A/D Converter, RTC Backup and High-accuracy Oscillator Ideal for Electricity Meter Market |
Price & Stock for DCD26-1/2-10MM-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72348665
|
RS | Double Disc Coupling, Clamp Style, 0.500" X 10mm Bores, 1.625" OD, 2.165" L | Ruland Manufacturing DCD26-1/2-10MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$196.4800 / $218.3100 | RFQ |