Part Details for DCD12-7MM-3/16''-A by Ruland Manufacturing Co Inc
Results Overview of DCD12-7MM-3/16''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-002LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 7MM | |
11826-DEA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 200 pin. | |
11826-DBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 80 pin. |
Price & Stock for DCD12-7MM-3/16''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72348577
|
RS | Double Disc Coupling, Clamp Style, 7mm X 0.188" Bores, 0.750" OD, 1.189" L | Ruland Manufacturing DC... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.2900 / $83.6500 | RFQ |