Part Details for DCD-12PMES-LC7001 by Amphenol LTW Technology
Overview of DCD-12PMES-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-12PMES-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9976
|
Newark | Ceres, Large Size, Plastic, 20A+5A, 12 Pins, Male Connector, Male (Power) + Female (Signal) Contact, Circular, 2 Points Lock, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw DCD-12PMES-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $15.7400 | Buy Now |
DISTI #
1754-DCD-12PMES-LC7001-ND
|
DigiKey | CERES, LARGE SIZE, 20A+5A, 12 PI Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
46 In Stock |
|
$12.4948 / $19.1500 | Buy Now |
DISTI #
71366371
|
RS | Connector, CircularLARGEPANEL LOCK 12PIN, M(20A)+F(5A),FOR LED | Amphenol LTW Technology DCD-12PMES-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9600 | RFQ |
DISTI #
LTWDCD-12PMES-LC7001
|
Heilind Electronics | CERES, LARGE SIZE, 20A5A, 12 P M, M PWRF SIG, SOLDER, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2600 / $14.9600 | Buy Now |
DISTI #
LTWDCD-12PMES-LC7001
|
Interstate Connecting Components | CERES, LARGE SIZE, 20A5A, 12 P M, M PWRF SIG, SOLDER, 2LOCK | 0 |
|
Buy Now |