Part Details for DCD-12AMFM-QL8F02 by Amphenol LTW Technology
Overview of DCD-12AMFM-QL8F02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-12AMFM-QL8F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7937
|
Newark | X-Lok, Large Size, Plastic, 20A+5A, 12 Pins, Male Connector, Female Contact, Straight, Push Lock, Overmolded, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DCD-12AMFM-QL8F02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2000 / $40.1000 | Buy Now |
DISTI #
1754-DCD-12AMFM-QL8F02-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0550 | Buy Now |
DISTI #
72119677
|
RS | Connector, XLOK, D SIZE 20A+5A CABLE CONN 12P M CONN F PIN L=2M | Amphenol LTW Technology DCD-12AMFM-QL8F02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$61.6500 | RFQ |
DISTI #
LTWDCD-12AMFM-QL8F02
|
Heilind Electronics | X-LOK, LARGE SIZE, 20A5A, 12 P M, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0500 / $62.9500 | Buy Now |
DISTI #
LTWDCD-12AMFM-QL8F02
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 20A5A, 12 P M, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |