Part Details for DCD-12AFMM-QR8F02 by Amphenol Corporation
Overview of DCD-12AFMM-QR8F02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-12AFMM-QR8F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCD-12AFMM-QR8F02
|
Avnet Americas | Cable Assembly with Strain Relief UL21996 PVC 2m 20A+5A IP68 12 Position Circular Connector Receptacle PIN Contact Right Angle Backshell - Bulk (Alt: DCD-12AFMM-QR8F02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$28.0183 | Buy Now |
DISTI #
523-DCD12AFMMQR8F02
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Large Size, Plastic, 20A+5A, 12 pins, Female Connector, Male Contact, Right Angle, Push Lock, Overmolded, Length 2000mm, IP68 RoHS: Compliant | 0 |
|
$42.3500 / $54.3900 | Order Now |