Part Details for DCD-08RFMC-RC8C20 by Amphenol Corporation
Overview of DCD-08RFMC-RC8C20 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-08RFMC-RC8C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCD-08RFMC-RC8C20
|
Avnet Americas | - Trays (Alt: DCD-08RFMC-RC8C20) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$8.7675 | Buy Now |
DISTI #
523-DCD08RFMCRC8C20
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 20A+5A, 08 pins, Female Connector, Male Contact, Circular, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 200mm, IP68 RoHS: Compliant | 0 |
|
$12.3600 / $19.1100 | Order Now |