Part Details for DCD-06BFMB-QL8001 by Amphenol Corporation
Overview of DCD-06BFMB-QL8001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-06BFMB-QL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCD-06BFMB-QL8001
|
Avnet Americas | - Trays (Alt: DCD-06BFMB-QL8001) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$13.9344 | Buy Now |
DISTI #
523-DCD06BFMBQL8001
|
Mouser Electronics | Standard Circular Connector X-Lok, Large Size, Plastic, 20A+5A, 06 pins, Female Connector, Male Contact, Straight, Push Lock, Screw-in, Field Installable, F8.0 - F14.5mm, IP68 RoHS: Compliant | 0 |
|
$19.6300 / $26.8600 | Order Now |