There are no models available for this part yet.
Overview of DCA3108F16S-8PCY by DDK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC8W8PCY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 8W8, Coax Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Coax, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock | |
L717TWC8W8PCY3R | Amphenol Communications Solutions | Dsub, Machined Hybrid, 8W8, Coax Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Coax, M3 Threaded Rear Nut, Without Boardlock |
Price & Stock for DCA3108F16S-8PCY by DDK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Electroshield | Angle Cable Plug 5 Pin - Crimp Contacts Reverse Bayonet Coupling | 1 |
|
$37.8600 / $39.4900 | Buy Now |